IXTP182N055T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 4,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.725
Unit Price: 2,67000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.715
Unit Price: 2,95000 €
Datasheet

Similar


Infineon Technologies
In Stock: 618
Unit Price: 3,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 683
Unit Price: 2,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 277
Unit Price: 3,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.997
Unit Price: 3,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.965
Unit Price: 2,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 685
Unit Price: 1,87000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 3,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 2,16193 €
Datasheet
N-Channel 55 V 182A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP182N055T

DigiKey Part Number
IXTP182N055T-ND
Manufacturer
Manufacturer Product Number
IXTP182N055T
Description
MOSFET N-CH 55V 182A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 182A (Tc) 360W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes