MFR Recommended

IXTP110N12T2 | |
|---|---|
DigiKey Part Number | IXTP110N12T2-ND |
Manufacturer | |
Manufacturer Product Number | IXTP110N12T2 |
Description | MOSFET N-CH 120V 110A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 120 V 110A (Tc) 517W (Tc) Through Hole TO-220-3 |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6570 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 517W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 55A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP80N12T2 | IXYS | 0 | 238-IXTP80N12T2-ND | 1,61353 € | MFR Recommended |
| FDP2532 | onsemi | 304 | FDP2532-ND | 4,03000 € | Similar |



