N-Channel 1000 V 700mA (Tc) 25W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP05N100M

DigiKey Part Number
238-IXTP05N100M-ND
Manufacturer
Manufacturer Product Number
IXTP05N100M
Description
MOSFET N-CH 1000V 700MA TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 700mA (Tc) 25W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 25 V
FET Type
Power Dissipation (Max)
25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1000 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
17Ohm @ 375mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,11000 €5,11 €
502,68180 €134,09 €
1002,44730 €244,73 €
5002,03682 €1.018,41 €
1.0001,90506 €1.905,06 €
2.0001,81900 €3.638,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €