
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 500mA, 20V | |
Vgs(th) (Max) @ Id | 6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,91000 € | 51,91 € |
| 10 | 39,57400 € | 395,74 € |
| 100 | 36,39040 € | 3.639,04 € |
| Unit Price without VAT: | 51,91000 € |
|---|---|
| Unit Price with VAT: | 61,77290 € |

