Similar

IXTN320N10T | |
|---|---|
DigiKey Part Number | IXTN320N10T-ND |
Manufacturer | |
Manufacturer Product Number | IXTN320N10T |
Description | MOSFET N-CH 100V 320A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 100 V 320A (Tc) 680W (Tc) Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 680W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B | |
Package / Case | ||
Base Product Number |


