Image for IXTL2X200N085T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTL2X200N085T

DigiKey Part Number
IXTL2X200N085T-ND
Manufacturer
Manufacturer Product Number
IXTL2X200N085T
Description
MOSFET 2N-CH 85V 112A I5-PAK
Customer Reference
Detailed Description
Mosfet Array 85V 112A 150W Through Hole ISOPLUSi5-Pak™
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Manufacturer
IXYS
Gate Charge (Qg) (Max) @ Vgs
152nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
7600pF @ 25V
Packaging
Tube
Power - Max
150W
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Through Hole
Configuration
2 N-Channel (Dual)
Package / Case
ISOPLUSi5-PAK™
Drain to Source Voltage (Vdss)
85V
Supplier Device Package
ISOPLUSi5-Pak™
Current - Continuous Drain (Id) @ 25°C
112A
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.