N-Channel 1500 V 8A (Tc) 700W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK8N150L

DigiKey Part Number
IXTK8N150L-ND
Manufacturer
Manufacturer Product Number
IXTK8N150L
Description
MOSFET N-CH 1500V 8A TO264
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 8A (Tc) 700W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 15 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
700W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1500 V
Supplier Device Package
TO-264 (IXTK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
20V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 4A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,60000 €42,60 €
2529,30360 €732,59 €
10027,91650 €2.791,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,60000 €
Unit Price with VAT:50,69400 €