N-Channel 150 V 400A (Tc) 1500W (Tc) Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK400N15X4

DigiKey Part Number
238-IXTK400N15X4-ND
Manufacturer
Manufacturer Product Number
IXTK400N15X4
Description
MOSFET N-CH 150V 400A TO264
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 400A (Tc) 1500W (Tc) Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
430 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
153,38000 €53,38 €
2537,38880 €934,72 €
10036,79880 €3.679,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,38000 €
Unit Price with VAT:63,52220 €