
IXTK120N65X2 | |
|---|---|
DigiKey Part Number | 238-IXTK120N65X2-ND |
Manufacturer | |
Manufacturer Product Number | IXTK120N65X2 |
Description | MOSFET N-CH 650V 120A TO264 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole TO-264 (IXTK) |
Datasheet | Datasheet |
EDA/CAD Models | IXTK120N65X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (IXTK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| 25 | 14,08040 € | 352,01 € |
| 100 | 12,94160 € | 1.294,16 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |

