
IXTH60N15 | |
|---|---|
DigiKey Part Number | IXTH60N15-ND |
Manufacturer | |
Manufacturer Product Number | IXTH60N15 |
Description | MOSFET N-CH 150V 60A TO247 |
Customer Reference | |
Detailed Description | N-Channel 150 V 60A (Tc) 275W (Tc) Through Hole TO-247 (IXTH) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
FET Type | Power Dissipation (Max) 275W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 (IXTH) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 15A, 10V | Base Product Number |

