P-Channel 100 V 76A (Tc) 298W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH76P10T

DigiKey Part Number
IXTH76P10T-ND
Manufacturer
Manufacturer Product Number
IXTH76P10T
Description
MOSFET P-CH 100V 76A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 76A (Tc) 298W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
197 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.623
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,82000 €7,82 €
304,58967 €137,69 €
1203,88017 €465,62 €
5103,49167 €1.780,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €