Similar

IXTH30N50 | |
|---|---|
DigiKey Part Number | IXTH30N50-ND |
Manufacturer | |
Manufacturer Product Number | IXTH30N50 |
Description | MOSFET N-CH 500V 30A TO247 |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Tc) 360W (Tc) Through Hole TO-247 (IXTH) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 227 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5680 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW26NM50 | STMicroelectronics | 425 | 497-3264-5-ND | 11,21000 € | Similar |
| STW28NM50N | STMicroelectronics | 356 | 497-10718-5-ND | 7,54000 € | Similar |



