
IXTH240N055T | |
|---|---|
DigiKey Part Number | IXTH240N055T-ND |
Manufacturer | |
Manufacturer Product Number | IXTH240N055T |
Description | MOSFET N-CH 55V 240A TO247 |
Customer Reference | |
Detailed Description | N-Channel 55 V 240A (Tc) 480W (Tc) Through Hole TO-247 (IXTH) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 25A, 10V |

