Similar
Similar

IXTH220N075T | |
|---|---|
DigiKey Part Number | IXTH220N075T-ND |
Manufacturer | |
Manufacturer Product Number | IXTH220N075T |
Description | MOSFET N-CH 75V 220A TO247 |
Customer Reference | |
Detailed Description | N-Channel 75 V 220A (Tc) 480W (Tc) Through Hole TO-247 (IXTH) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH230N075T2 | IXYS | 300 | IXFH230N075T2-ND | 9,41000 € | Similar |
| FDH210N08 | onsemi | 390 | FDH210N08-ND | 6,08000 € | Similar |
| IRFP2907PBF | Infineon Technologies | 5.387 | IRFP2907PBF-ND | 6,61000 € | Similar |




