IXTH20N60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 4,01867 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 79
Unit Price: 4,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: 11,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 8,59000 €
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 6,77000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,19570 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 6,05000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €

Similar


Infineon Technologies
In Stock: 136
Unit Price: 4,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.782
Unit Price: 4,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 560
Unit Price: 8,72000 €
Datasheet
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH20N60

DigiKey Part Number
IXTH20N60-ND
Manufacturer
Manufacturer Product Number
IXTH20N60
Description
MOSFET N-CH 600V 20A TO247
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.