N-Channel 1000 V 1.5A (Tc) 60W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH1N100

DigiKey Part Number
IXTH1N100-ND
Manufacturer
Manufacturer Product Number
IXTH1N100
Description
MOSFET N-CH 1000V 1.5A TO247
Customer Reference
Detailed Description
N-Channel 1000 V 1.5A (Tc) 60W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 25 V
FET Type
Power Dissipation (Max)
60W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1000 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 (IXTH)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
11Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable