N-Channel 2000 V 4A (Tc) 215W (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 2000 V 4A (Tc) 215W (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXTF6N200P3

DigiKey Part Number
IXTF6N200P3-ND
Manufacturer
Manufacturer Product Number
IXTF6N200P3
Description
MOSFET N-CH 2000V 4A I4PAC
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
N-Channel 2000 V 4A (Tc) 215W (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
215W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
2000 V
Supplier Device Package
ISOPLUS i4-PAC™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30028,68923 €8.606,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,68923 €
Unit Price with VAT:34,14018 €