N-Channel 85 V 130A (Tc) 200W (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 85 V 130A (Tc) 200W (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAC

IXTF230N085T

DigiKey Part Number
IXTF230N085T-ND
Manufacturer
Manufacturer Product Number
IXTF230N085T
Description
MOSFET N-CH 85V 130A I4PAC
Customer Reference
Detailed Description
N-Channel 85 V 130A (Tc) 200W (Tc) Through Hole ISOPLUS i4-PAC™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250mA
Gate Charge (Qg) (Max) @ Vgs
187 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS i4-PAC™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.