IXTF1N400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 163
Unit Price: 98,08000 €
Datasheet
N-Channel 4000 V 1A (Tc) 160W (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 4000 V 1A (Tc) 160W (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXTF1N400

DigiKey Part Number
IXTF1N400-ND
Manufacturer
Manufacturer Product Number
IXTF1N400
Description
MOSFET N-CH 4000V 1A I4PAC
Customer Reference
Detailed Description
N-Channel 4000 V 1A (Tc) 160W (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 25 V
FET Type
Power Dissipation (Max)
160W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4000 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOPLUS i4-PAC™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
60Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTF1N450IXYS163238-IXTF1N450-ND98,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes