IXTF03N400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 40,19000 €
Datasheet
N-Channel 4000 V 300mA (Tc) 70W (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 4000 V 300mA (Tc) 70W (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXTF03N400

DigiKey Part Number
IXTF03N400-ND
Manufacturer
Manufacturer Product Number
IXTF03N400
Description
MOSFET N-CH 4000V 300MA I4PAC
Customer Reference
Detailed Description
N-Channel 4000 V 300mA (Tc) 70W (Tc) Through Hole ISOPLUS i4-PAC™
EDA/CAD Models
IXTF03N400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
4000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300Ohm @ 150mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS i4-PAC™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes