
IXTD5N100A | |
|---|---|
DigiKey Part Number | IXTD5N100A-ND |
Manufacturer | |
Manufacturer Product Number | IXTD5N100A |
Description | MOSFET N-CH 1000V 5A DIE |
Customer Reference | |
Detailed Description | N-Channel 1000 V 5A (Tc) Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |

