Similar



IXTC240N055T | |
|---|---|
DigiKey Part Number | IXTC240N055T-ND |
Manufacturer | |
Manufacturer Product Number | IXTC240N055T |
Description | MOSFET N-CH 55V 132A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 55 V 132A (Tc) 150W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP140N055T2 | IXYS | 0 | IXTP140N055T2-ND | 3,23047 € | Similar |


