Similar



IXTC180N085T | |
|---|---|
DigiKey Part Number | IXTC180N085T-ND |
Manufacturer | |
Manufacturer Product Number | IXTC180N085T |
Description | MOSFET N-CH 85V 110A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 85 V 110A (Tc) 150W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 85 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOPLUS220™ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP120NF10 | STMicroelectronics | 17.733 | 497-4118-5-ND | 5,19000 € | Similar |


