
IXTC102N25T | |
|---|---|
DigiKey Part Number | IXTC102N25T-ND |
Manufacturer | |
Manufacturer Product Number | IXTC102N25T |
Description | MOSFET N-CH 250V ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 250 V Through Hole ISOPLUS220™ |
Category | Drain to Source Voltage (Vdss) 250 V |
Mfr | Mounting Type Through Hole |
Packaging Tube | Supplier Device Package ISOPLUS220™ |
Part Status Obsolete | Package / Case |
FET Type | Base Product Number |
Technology |

