
IXTA96P085T-TRL | |
|---|---|
DigiKey Part Number | IXTA96P085T-TRLTR-ND - Tape & Reel (TR) IXTA96P085T-TRLCT-ND - Cut Tape (CT) IXTA96P085T-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA96P085T-TRL |
Description | MOSFET P-CH 85V 96A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 85 V 96A (Tc) 298W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 85 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 48A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 13100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 298W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 4,80900 € | 48,09 € |
| 100 | 3,51980 € | 351,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,84783 € | 2.278,26 € |
| 1.600 | 2,80308 € | 4.484,93 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |




