IXTA90N055T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,82883 €
Datasheet

Similar


Infineon Technologies
In Stock: 679
Unit Price: 2,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.502
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 2,57000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,07000 €
Datasheet
N-Channel 55 V 90A (Tc) 176W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA90N055T

DigiKey Part Number
IXTA90N055T-ND
Manufacturer
Manufacturer Product Number
IXTA90N055T
Description
MOSFET N-CH 55V 90A TO263
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 176W (Tc) Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes