Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA8N65X2 | IXYS | 69 | IXTA8N65X2-ND | 4,36000 € | Similar |
| IRF840ASPBF | Vishay Siliconix | 988 | IRF840ASPBF-ND | 3,75000 € | Similar |
| IRF840ASTRLPBF | Vishay Siliconix | 0 | IRF840ASTRLPBFCT-ND | 3,75000 € | Similar |
| IRF840ASTRRPBF | Vishay Siliconix | 342 | IRF840ASTRRPBFCT-ND | 3,75000 € | Similar |
| IRF840LCSPBF | Vishay Siliconix | 0 | IRF840LCSPBF-ND | 1,39716 € | Similar |




