
IXTA6N100D2HV | |
|---|---|
DigiKey Part Number | 238-IXTA6N100D2HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTA6N100D2HV |
Description | MOSFET N-CH 1000V 6A TO263HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 6A (Tj) 300W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-263HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 3A, 0V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB5N90TM | onsemi | 575 | FQB5N90TMCT-ND | 3,66000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,64943 € | 3.194,83 € |
| Unit Price without VAT: | 10,64943 € |
|---|---|
| Unit Price with VAT: | 12,67282 € |


