


IXTA60N10T-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA60N10T-TRLTR-ND - Tape & Reel (TR) 238-IXTA60N10T-TRLCT-ND - Cut Tape (CT) 238-IXTA60N10T-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA60N10T-TRL |
Description | MOSFET N-CH 100V 60A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 176W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,13800 € | 21,38 € |
| 100 | 1,49230 € | 149,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,15471 € | 923,77 € |
| 1.600 | 1,07595 € | 1.721,52 € |
| 2.400 | 1,03584 € | 2.486,02 € |
| 4.000 | 0,99303 € | 3.972,12 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

