IXTA5N50P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 69
Unit Price: 4,36000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 951
Unit Price: 2,85000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 8.316
Unit Price: 2,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,70000 €
Datasheet
N-Channel 500 V 4.8A (Tc) 89W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA5N50P

DigiKey Part Number
IXTA5N50P-ND
Manufacturer
Manufacturer Product Number
IXTA5N50P
Description
MOSFET N-CH 500V 4.8A TO263
Customer Reference
Detailed Description
N-Channel 500 V 4.8A (Tc) 89W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
89W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA8N65X2IXYS69IXTA8N65X2-ND4,36000 €Similar
IRF830ASPBFVishay Siliconix951IRF830ASPBF-ND2,85000 €Similar
IRF830ASTRLPBFVishay Siliconix8.316IRF830ASTRLPBFCT-ND2,85000 €Similar
STD5N52K3STMicroelectronics0497-10957-1-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes