


IXTA52P10P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA52P10P-TRLTR-ND - Tape & Reel (TR) 238-IXTA52P10P-TRLCT-ND - Cut Tape (CT) 238-IXTA52P10P-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA52P10P-TRL |
Description | MOSFET P-CH 100V 52A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 52A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2845 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 26A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 5,59300 € | 55,93 € |
| 100 | 4,15210 € | 415,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,39221 € | 2.713,77 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

