IXTA3N60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 3,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.838
Unit Price: 1,42000 €
Datasheet
N-Channel 600 V 3A (Tc) 70W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA3N60P

DigiKey Part Number
IXTA3N60P-ND
Manufacturer
Manufacturer Product Number
IXTA3N60P
Description
MOSFET N-CH 600V 3A TO263
Customer Reference
Detailed Description
N-Channel 600 V 3A (Tc) 70W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
411 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA4N65X2IXYS0IXTA4N65X2-ND3,78000 €Similar
STD3N62K3STMicroelectronics2.838497-8478-1-ND1,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes