Parametric Equivalent
Parametric Equivalent



IXTA3N100D2-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA3N100D2-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTA3N100D2-TRL |
Description | MOSFET N-CH 1000V 3A TO263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 3A (Tj) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.5 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1.5A, 0V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA3N100D2HV | IXYS | 0 | 238-IXTA3N100D2HV-ND | 7,26000 € | Parametric Equivalent |
| IXTA3N100D2HV-TRL | IXYS | 0 | 238-IXTA3N100D2HV-TRLTR-ND | 3,57708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,84579 € | 3.076,63 € |
| Unit Price without VAT: | 3,84579 € |
|---|---|
| Unit Price with VAT: | 4,57649 € |



