IXTA32N20T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 2,35317 €
Datasheet

Similar


onsemi
In Stock: 4.570
Unit Price: 4,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,50517 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.740
Unit Price: 2,61000 €
Datasheet
N-Channel 200 V 32A (Tc) 200W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA32N20T

DigiKey Part Number
IXTA32N20T-ND
Manufacturer
Manufacturer Product Number
IXTA32N20T
Description
MOSFET N-CH 200V 32A TO263
Customer Reference
Detailed Description
N-Channel 200 V 32A (Tc) 200W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1760 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
72mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA48N20TIXYS0IXTA48N20T-ND2,35317 €MFR Recommended
FQB34N20LTMonsemi4.570FQB34N20LTMCT-ND4,14000 €Similar
RCJ300N20TLRohm Semiconductor0RCJ300N20TLCT-ND1,50517 €Similar
STB30NF20LSTMicroelectronics1.740497-13392-1-ND2,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable