IXTA260N055T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 157
Unit Price: 3,45000 €
Datasheet

Similar


onsemi
In Stock: 132
Unit Price: 3,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.842
Unit Price: 5,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 533
Unit Price: 2,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,52000 €
Datasheet
N-Channel 55 V 260A (Tc) 480W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA260N055T2

DigiKey Part Number
IXTA260N055T2-ND
Manufacturer
Manufacturer Product Number
IXTA260N055T2
Description
MOSFET N-CH 55V 260A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 260A (Tc) 480W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK964R2-55B,118Nexperia USA Inc.01727-BUK964R2-55B,118TR-ND0,00000 €Similar
DMTH6004SCTBQ-13Diodes Incorporated157DMTH6004SCTBQ-13DICT-ND3,45000 €Similar
FDB86566-F085onsemi132FDB86566-F085CT-ND3,22000 €Similar
IRFS3107TRLPBFInfineon Technologies8.842IRFS3107TRLPBFCT-ND5,20000 €Similar
IRFS3206TRRPBFInfineon Technologies0IRFS3206TRRPBFCT-ND3,41000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,11743 €935,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11743 €
Unit Price with VAT:3,70974 €