IXTA230N04T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 2,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 567
Unit Price: 2,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 843
Unit Price: 2,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.465
Unit Price: 0,91667 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.497
Unit Price: 2,81000 €
Datasheet
N-Channel 40 V 230A (Tc) 340W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA230N04T4

DigiKey Part Number
IXTA230N04T4-ND
Manufacturer
Manufacturer Product Number
IXTA230N04T4
Description
MOSFET N-CH 40V 230A TO263AA
Customer Reference
Detailed Description
N-Channel 40 V 230A (Tc) 340W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
340W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 115A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK964R1-40E,118Nexperia USA Inc.951727-7260-1-ND2,71000 €Similar
DMTH4004SCTB-13Diodes Incorporated567DMTH4004SCTB-13DICT-ND2,03000 €Similar
IPB80N04S403ATMA1Infineon Technologies843IPB80N04S403ATMA1CT-ND2,67000 €Similar
IRF1404ZSPBFRochester Electronics, LLC1.4652156-IRF1404ZSPBF-ND0,91667 €Similar
IRL1404ZSTRLPBFInfineon Technologies3.497IRL1404ZSTRLPBFCT-ND2,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes