Parametric Equivalent

IXTA140P05T-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA140P05T-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTA140P05T-TRL |
Description | IXTA140P05T |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 140A (Tc) 298W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 13500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 298W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,47575 € | 2.780,60 € |
| Unit Price without VAT: | 3,47575 € |
|---|---|
| Unit Price with VAT: | 4,13614 € |


