TO-263-D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-D2PAK
TO-263-D2PAK

IXTA120P065T-TRL

DigiKey Part Number
238-IXTA120P065T-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA120P065T-TRL
Description
MOSFET P-CH 65V 120A TO263
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 65 V 120A (Tc) 298W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,81318 €2.250,54 €
Manufacturers Standard Package
Unit Price without VAT:2,81318 €
Unit Price with VAT:3,34768 €