IXTA110N12T2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 1,65217 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.219
Unit Price: 4,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 150
Unit Price: 2,66000 €
Datasheet
N-Channel 120 V 110A (Tc) 517W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA110N12T2

DigiKey Part Number
IXTA110N12T2-ND
Manufacturer
Manufacturer Product Number
IXTA110N12T2
Description
MOSFET N-CH 120V 110A TO263
Customer Reference
Detailed Description
N-Channel 120 V 110A (Tc) 517W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
517W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes