
IXT-1-1N100S1-TR | |
|---|---|
DigiKey Part Number | IXT-1-1N100S1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXT-1-1N100S1-TR |
Description | MOSFET N-CH 1000V 1.5A 8-SOIC |
Customer Reference | |
Detailed Description | N-Channel 1000 V 1.5A (Tc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

