Similar
Similar

IXSX50N60BU1 | |
|---|---|
DigiKey Part Number | IXSX50N60BU1-ND |
Manufacturer | |
Manufacturer Product Number | IXSX50N60BU1 |
Description | IGBT 600V 75A PLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 300 W Through Hole PLUS247™-3 |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 167 nC |
Packaging Tube | Td (on/off) @ 25°C 70ns/150ns |
Part Status Obsolete | Test Condition 480V, 50A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 50 ns |
Current - Collector (Ic) (Max) 75 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 50A | Package / Case TO-247-3 Variant |
Power - Max 300 W | Supplier Device Package PLUS247™-3 |
Switching Energy 3.3mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXX100N60B3H1 | IXYS | 0 | IXXX100N60B3H1-ND | 12,05107 € | Similar |
| FGH40N60SMD-F085 | onsemi | 425 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |



