Direct
Similar

IXSX40N60CD1 | |
|---|---|
DigiKey Part Number | IXSX40N60CD1-ND |
Manufacturer | |
Manufacturer Product Number | IXSX40N60CD1 |
Description | IGBT 600V 75A PLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 280 W Through Hole PLUS247™-3 |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 190 nC |
Packaging Tube | Td (on/off) @ 25°C 50ns/70ns |
Part Status Obsolete | Test Condition 480V, 40A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 35 ns |
Current - Collector (Ic) (Max) 75 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 150 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A | Package / Case TO-247-3 Variant |
Power - Max 280 W | Supplier Device Package PLUS247™-3 |
Switching Energy 1mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXX100N60C3H1 | IXYS | 0 | IXXX100N60C3H1-ND | 13,96960 € | Direct |
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 6,64000 € | Similar |



