
IXST45N120B | |
|---|---|
DigiKey Part Number | IXST45N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXST45N120B |
Description | IGBT PT 1200V 75A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 75 A 300 W Surface Mount TO-268AA |
Category | Switching Energy 13mJ (off) |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Obsolete | Td (on/off) @ 25°C 36ns/360ns |
IGBT Type PT | Test Condition 960V, 45A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 180 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 45A | Supplier Device Package TO-268AA |
Power - Max 300 W | Base Product Number |

