
IXST24N60BD1 | |
|---|---|
DigiKey Part Number | IXST24N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXST24N60BD1 |
Description | IGBT 600V 48A TO-268AA |
Customer Reference | |
Detailed Description | IGBT 600 V 48 A 150 W Surface Mount TO-268AA |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 41 nC |
Packaging Box | Td (on/off) @ 25°C 50ns/150ns |
Part Status Obsolete | Test Condition 480V, 24A, 33Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 25 ns |
Current - Collector (Ic) (Max) 48 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 96 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 24A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Power - Max 150 W | Supplier Device Package TO-268AA |
Switching Energy 1.3mJ (off) | Base Product Number |

