
IXST15N120B | |
|---|---|
DigiKey Part Number | IXST15N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXST15N120B |
Description | IGBT PT 1200V 30A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 30 A 150 W Surface Mount TO-268AA |
Category | Switching Energy 1.5mJ (off) |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 57 nC |
Part Status Obsolete | Td (on/off) @ 25°C 30ns/148ns |
IGBT Type PT | Test Condition 960V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 15A | Supplier Device Package TO-268AA |
Power - Max 150 W | Base Product Number |

