Direct

IXSR50N60B | |
|---|---|
DigiKey Part Number | IXSR50N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXSR50N60B |
Description | IGBT 600V ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 600 V Through Hole ISOPLUS247™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |


