Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXSP10N60B2D1 | |
|---|---|
DigiKey Part Number | IXSP10N60B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXSP10N60B2D1 |
Description | IGBT PT 600V 20A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 20 A 100 W Through Hole TO-220-3 |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 17 nC |
Packaging Bulk | Td (on/off) @ 25°C 30ns/180ns |
Part Status Obsolete | Test Condition 480V, 10A, 30Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 25 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 10A | Supplier Device Package TO-220-3 |
Power - Max 100 W | Base Product Number |
Switching Energy 430µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 6,54000 € | Direct |
| IGP10N60TXKSA1 | Infineon Technologies | 503 | IGP10N60TXKSA1-ND | 1,51000 € | Similar |
| IKB10N60TATMA1 | Infineon Technologies | 1.000 | IKB10N60TATMA1CT-ND | 2,13000 € | Similar |
| IKP10N60TXKSA1 | Infineon Technologies | 53 | 448-IKP10N60TXKSA1-ND | 1,74000 € | Similar |
| STGP10NB60S | STMicroelectronics | 1.786 | 497-6733-5-ND | 2,63000 € | Similar |





