Direct

IXSN80N60BD1 | |
|---|---|
DigiKey Part Number | IXSN80N60BD1-ND |
Manufacturer | |
Manufacturer Product Number | IXSN80N60BD1 |
Description | IGBT MOD 600V 160A 420W SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 160 A 420 W Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Power - Max | 420 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 80A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 6.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |


