Similar

IXSN55N120AU1 | |
|---|---|
DigiKey Part Number | IXSN55N120AU1-ND |
Manufacturer | |
Manufacturer Product Number | IXSN55N120AU1 |
Description | IGBT MODULE 1200V 110A SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 110 A 500 W Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 110 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 55A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |


