IXSN52N60AU1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 293
Unit Price: 28,32000 €
Datasheet
IGBT Module PT Single 600 V 80 A 250 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSN52N60AU1

DigiKey Part Number
IXSN52N60AU1-ND
Manufacturer
Manufacturer Product Number
IXSN52N60AU1
Description
IGBT MOD 600V 80A 250W SOT-227B
Customer Reference
Detailed Description
IGBT Module PT Single 600 V 80 A 250 W Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 40A
Current - Collector Cutoff (Max)
750 µA
Input Capacitance (Cies) @ Vce
4.5 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes